1326032-5
2.8MM RECP,SEAL,14AWG
Enhance your automotive, truck, bus, or off-road wiring projects with our high-quality terminals. Featuring a reliable F-Crimp design and receptacle splice type, these connectors ensure secure and efficient wire connections. With a durable tin plating and a wide operating temperature range of -40 to 125°C (-40 to 125°F), they are built to withstand harsh environments. Suitable for use with 14 AWG, 1.5mm², and 2.5mm² wires, these terminals are essential for professional-grade installations. Rest assured, they are also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with these automotive connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1326032-5 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 14 AWG, 1.5 mm², 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1326032-5 |
series: | 1.5/2.8 Connector System |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2.34 - 2.69 mm / .092 - .106 in |
Wire Size Search: | 14 AWG / 2 mm² |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |