1326460-1

Heilind Number:AMP1326460-1
Manufacturer:TE Connectivity
Manufacturer Number:1326460-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ASSY, PLUG, 3P SEALED, 2.8MCP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326460-1
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.256 in, 6.5 mm
Voltage:24 V DC
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Number of Positions:3
GPL:N10
Packaging:Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Wire
Length:1.22 in
Cable Exit Angle:180°
Height:22.8 mm, .898 in
Width:1.158 in, 29.4 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1326460-1
SKU:AMP1326460-1

Detailed Description

Enhance your automotive connectivity with this ASSY PLUG, designed for optimal performance in demanding environments. Featuring a 3P SEALED configuration and 2.8MCP series compatibility, it ensures secure and reliable connections. The housing, crafted from durable PA GF material with UL 94-HB flammability standard, guarantees safety and longevity. With an IP67 rating, it offers protection against dust and water ingress. Suitable for signal applications, it operates efficiently at temperatures ranging from -40 to 85°C. Its compact design, with a height of .898 inches and width of 1.158 inches, accommodates tight spaces. The 180° cable exit angle and 1.22-inch length provide flexibility in installation. Incorporating features like strain relief and polarization, it ensures proper cable management and alignment. Whether for automotive, industrial, or other applications, this connector is a versatile and essential component in your connectivity solutions.