1329533-1
SCD,3752 5037 02,TNC
Part Aliases: TE Connectivity 3752-5037-02
Experience seamless connectivity with our AMP TNC Jack connector, designed for high-performance applications in the aerospace, defense, and marine industries. With a threaded mating type and single port configuration, this panel-mount connector ensures secure and reliable connections. Its durable stainless steel body and gold-plated beryllium copper contacts offer excellent conductivity and corrosion resistance, making it ideal for use in harsh environments. Operating at a frequency of up to 15 GHz, it meets the demands of modern communication systems. The connector's PTFE dielectric material ensures low signal loss, while its passivated finish enhances durability. With a wide operating temperature range of -55 to 125°C, it is suitable for diverse applications. Trust in the quality and performance of our AMP TNC connector for your critical connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1329533-1 |
Series: | AMP TNC |
Gender: | Jack |
Mount Type: | Panel |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 15 GHz |
Body Material: | Stainless Steel |
Number of Positions: | 1 |
Interface: | TNC |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Panel Mount Type: | Flange |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board, Wire and Cable |
Product Code: | K789 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Number of Panel Mounting Holes: | 4 |
Contact Captivation Method: | Epoxy |
Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
Product Grade: | Commercial |
Part Aliases: | 3752-5037-02 1329533-1 |
SKU: | AMP1329533-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |