1355328-1
2POS,AMP MCP 9.5,REC HSG ASSY,SLD
Experience seamless connectivity with the AMP MCP 9.5 Connector System, designed for housing female terminals in automotive applications. With a pitch of 16.5mm, this connector ensures secure power transmission at a voltage of 28V DC, meeting IP67 and IP69K standards for robust protection. Its PA GF body material with UL 94-HB flammability rating guarantees durability in extreme conditions, while the sealable design adds an extra layer of reliability. Operating efficiently in temperatures ranging from -40 to 130°C (-40 to 266°F), this black connector offers a length of 2.952 inches and a width of 2.322 inches, with various cable exit angles for flexible installation. Ideal for power circuit applications, it is serviceable and features terminal position assurance for added security. RoHS compliant, this connector is a dependable choice for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355328-1 |
Series: | AMP MCP 9.5,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 16.5 mm, .649 in |
Voltage: | 28 V DC |
IP Rating: | IP67, IP69K |
Strain Relief: | Add By Accessory |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N10 |
Packaging: | Container |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | 2.952 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.49 in, 38 mm |
Width: | 2.322 in, 59 mm |
Mating Tab Width: | .374 in, 9.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1355328-1 |
SKU: | AMP1355328-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |