1355348-1
MQS BU-GEH 18P
Enhance your automotive connector system with the MQS BU-GEH 18P housing, designed for female terminals. This two-row housing, with a 2.54mm pitch and 500VDC voltage rating, ensures secure and efficient signal transmission. Constructed with PBT GF for durability, it operates reliably in temperatures ranging from -40 to 120°C. Featuring polarization for proper alignment, it guarantees a perfect fit every time. With a compact design and a 90° cable exit angle, it's ideal for wire-to-board or wire-to-device applications. The black housing, with a height of 16mm and width of 7.1mm, offers easy integration into your system. RoHS compliant and suitable for various voltage architectures, including 12V, 24V, 42V, and more, this housing is a versatile solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355348-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 500 VDC |
Row Spacing: | .226 in, 5.75 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 18 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.031 in |
Cable Exit Angle: | 90° |
Height: | 16 mm, .63 in |
Width: | .28 in, 7.1 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1355348-1 |
SKU: | AMP1355348-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |