1355717-5

MQS0,63 Au rec LL unseal. 0,08-0,22

Enhance your automotive, truck, bus, and off-road wiring projects with our MQS0.63 Au rec LL unsealed terminals. Designed for optimal performance, these gold-plated connectors offer reliable conductivity and durability, suitable for a wide operating temperature range of -40 to 140°C (-40 to 284°F). With a crimp termination method, they ensure secure and efficient wire connections, accommodating sizes ranging from 0.08 to 0.22 mm². Featuring a locking lance for primary locking and a receptacle splice type, these terminals guarantee a secure fit in your applications. Compliant with RoHS standards, they are environmentally friendly, making them a responsible choice for your projects in the automotive industry. Elevate your connectivity solutions with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1355717-5
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.08 - .22 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1355717-5
series:MQS
Interface Plating:Gold (Au)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Wire Insulation Diameter:1.05 - 1.2 mm / .035 - .047 in
Wire Size Search:.08 mm² / .13 mm² / .17 mm² / .2 mm² / .22 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: