1355719-1
MQS0,63 Sn tab LL unseal. 0,08-0,22
Enhance your automotive, truck, bus, or off-road electrical connections with our MQS0.63 Sn tab LL unsealed terminals. Designed for reliable performance in harsh environments, these terminals feature a tin contact plating and a locking lance for secure connections. With a wide operating temperature range of -40 to 120 °C (-40 to 248 °F), they are suitable for use in a variety of applications. Utilizing F-crimp technology, these terminals provide a durable and efficient connection to wires ranging from 0.08 to 0.22 mm² in size. Ensure compliance with RoHS regulations while achieving optimal performance with these high-quality terminals. Perfect for professionals in the automotive industry, these terminals are a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355719-1 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .08 - .22 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1355719-1 |
series: | MQS |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | .85 - 1.2 mm / .033 - .047 in |
Wire Size Search: | .08 mm² / .13 mm² / .17 mm² / .2 mm² / .22 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |