1366044-1
H.H.H.T.ASSY FOR DYNAMIC D5-L
Enhance your crimping efficiency with the H.H.H.T.ASSY for Dynamic D5-L, a heavy-duty hand tool designed for precision and performance. This essential tool, suitable for a variety of connectors, features a fixed die set for seamless operation. Powered by either a battery or manual force, it offers flexibility and convenience in any workspace. Guaranteed to meet RoHS compliance standards, it ensures both quality and environmental responsibility. Elevate your crimping capabilities with this essential tool for professionals in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1366044-1 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP1366044-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |