1376111-6
025 24 POS CAP ASSY V
Enhance your automotive connectivity with this high-performance 2-row connector system, designed for optimal signal transmission. Featuring a natural finish, it boasts a vertical mount orientation and 24 positions for seamless integration into your circuitry. With a pitch of 2.2mm and a rated voltage of 12V DC, it ensures reliable operation in various environments, with an operating temperature range of -30 to 105°C. Its through-hole solder termination method and tin interface plating guarantee secure and durable connections. Compact yet robust, this connector is essential for automotive applications where performance and reliability are paramount.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376111-6 |
Color: | Natural |
Series: | AMP 0.64 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Number of Positions: | 24 |
Mount Orientation: | Vertical/180° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 24 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 15.3 mm, .602 in |
PCB Mount Alignment: | Without |
Length: | 1.25 in, 31.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.4 mm, .921 in |
Material Flammability Standard: | None |
Part Aliases: | 1376111-6 |
SKU: | AMP1376111-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |