1376113-2
025 CAP ASSY 40P
Enhance your automotive connectivity with our TH/.025 Connector System, featuring two rows of signal positions for reliable performance. With a through-hole solder termination method, this connector ensures secure attachment to your PCB. Operating at temperatures up to 105°C, it offers durability in demanding environments. The vertical/180° mount orientation allows for convenient installation. With a UL 94-HB material flammability standard, you can trust in its safety. Designed for signal circuit applications, this connector is ideal for automotive use. Its tin plating and 12 VDC rated voltage provide efficient power delivery. Each package includes nine connectors, packaged in a tube for easy storage and access. RoHS compliant for environmental responsibility, it's a sustainable choice for your projects. Elevate your automotive electronics with the reliability and performance of our TH/.025 Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1376113-2 |
Color: | Natural |
Series: | TH/.025 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Package Quantity: | 9 |
Mount Orientation: | Vertical/180° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 40 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 15.3 mm, .602 in |
PCB Mount Alignment: | Without |
Length: | 1.945 in, 49.4 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.4 mm, .921 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1376113-2 |
SKU: | AMP1376113-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2024 | P-24-026846 - Manufacturing location change. This PCN only impacts customers who purchase TE-Japan products. The current production facility has exceeded its manufacturing capacity. The manufacturing location of Stamping Parts for the following part numbers will be changed from a Tier 1 supplier to a Tier 2 supplier from TE-Japan. The manufacturing location of the finished goods will remain with current manufacturing location. For inquiries regarding this change, please contact Takeshi Kawaguchi. | Download |