1376348-2

5MM POWER KEY CONN REC CONT M

Enhance your power connections with the Power Key 5.0 series Cable Mount Contact. Designed for efficient performance, this socket contact features brass construction and is suitable for wire termination via crimping. With a voltage rating of 300 V AC and an amperage capacity of 7 A, it ensures reliable power transmission. The contact's insulation resistance of 1000 MΩ guarantees safe operation, while its operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it versatile for various environments. This straight orientation contact, with pre-tin plating in the mating and termination areas, is ideal for power applications in appliances and other devices. RoHS compliant and packaged in a reel, it is available in a quantity of 5000, making it a convenient choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1376348-2
Series: Power Key 5.0
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Brass
Voltage: 300 V AC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 5000
Cable Type: Discrete Wire
Contact Amperage: 7 A
Termination Type: Crimp
Insulation Resistance: 1000 MΩ
GPL: 442
Packaging: Reel
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2165
Wire Size: 20 - 24 AWG, .2 - .52 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .067 - .106 in, 1.7 - 2.7 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Product Type: Contact
Part Aliases: 1376348-2
SKU: AMP1376348-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/04/2019 E-19-010786 - Product Improvement. Adding a new metal to accommodate market constraints. There are no performance changes, new parts have finished qualification test. Download