1376382-5

5mm B-T-W Conn. 2P HDR ASSEMBLY (GWT)

The Power Key 5.0 series, a reliable solution for power connectivity in various applications. This UL and CSA-certified connector features a durable Nylon 6/6 - GF housing in a natural color, with a vertical mount orientation for easy installation. With a contact layout of inline and termination method through hole press-fit, it ensures secure and efficient connections on printed circuit boards. The connector offers two power positions with a voltage rating of 300 V AC and a contact amperage of 10 A, making it suitable for power transmission. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. The header type, shrouded design with mating retention and Latch feature provides added safety and reliability. RoHS compliant and with a UL 94V-0 flammability standard, it meets strict industry regulations. Ideal for appliances and other power applications, this connector is a essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376382-5
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Pin, Tab
Package Quantity:100
Contact Amperage:10 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.36 µin
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.1 mm, .55 in
PCB Retention Type:Mounting Post/Kinked Legs
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:2
Contact Layout:Inline
Connector Length:11.6 mm, .456 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
ECCN:EAR99
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1376382-5
SKU:AMP1376382-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: