1376395-1
5MM POWER KEY D/L PLATE GREEN
Enhance the security of your power connections with our Power Key 5.0 Secondary Lock in a sleek Green hue. Designed to meet CSA standards, this essential accessory ensures reliable performance in appliances. With a pitch of 5mm and three positions, it offers versatile connectivity options. Its durable construction, with an operating temperature range of -40 to 105 °C (-40 to 221 °F), guarantees longevity. Ideal for Wire to Wire and Wire to Board setups, it's a must-have for your PCB connectors, providing peace of mind and compliance with RoHS regulations. Upgrade your system with this reliable Backplane Connector Hardware.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1376395-1 |
Color: | Green |
Series: | Power Key 5.0 |
Accessory Type: | Secondary Lock |
Overall Height: | .264 ;6.7 mm |
Overall Length: | 18.5 |
Pitch: | .197 in, 5 mm |
Package Quantity: | 1000 |
Number of Positions: | 3 |
GPL: | 442 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
GPL Description: | Appliances |
Product Code: | L961 |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 18.5 mm, .728 in |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .264 in, 6.7 mm |
Width: | .157 in, 4 mm |
Standards Met: | CSA |
Part Aliases: | 1376395-1 |
SKU: | AMP1376395-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | PCN-23-192338 - Packaging Improving: Remove tape on inner carton, no impact to customer. | Download |
11/30/2021 | PCN-21-107442- New resin qualified, no changes have been made to product performance, TE continuously strives for standardizing global resins for avoiding global material shortage and interruptions in supply and ensuring lead time and delivery timely. This change is new resin qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. | Download |