1377172-8

Heilind Number:AMP1377172-8
Manufacturer:TE Connectivity
Manufacturer Number:1377172-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0130106-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1377172-8
Connector Type:Ring Tongue
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 17 AWG, 1974 - 4934 CMA, 1 - 2.5 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1377172-8

Detailed Description

Enhance your electrical connections with the SMP 0-0130106-0 Crimp Ring Terminal. Designed for M3 and #5 stud sizes, this straight orientation connector features a durable closed barrel construction for secure wire termination. With a wide operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. Suitable for wire sizes ranging from 1 to 2.5mm² (13-17 AWG), this terminal is a versatile solution for your connectivity needs. Its ring tongue connector type offers easy installation, while its straight terminal angle allows for efficient wire routing. Trust in its quality as part of our Rings & Spades product line. Please note that this terminal is not RoHS compliant. Upgrade your projects with the SMP Crimp Ring Terminal.