1379102-1
MQS SOCKET HSG 18W GENE 2
Enhance your automotive connectivity with this 18-position MQS SOCKET HSG 18W GENE 2. Designed for female terminals, this housing boasts a durable PBT body material with UL 94-HB flammability standard compliance. Featuring a 2.54mm pitch and 5.6mm row spacing, it ensures secure and efficient signal transmission. With a voltage rating of 16V DC and operating temperature range of -40 to 100°C, it guarantees reliable performance in diverse environments. This black housing, part of the Wire to Wire connector system, is essential for automotive applications, offering polarization and a 180° cable exit angle for easy installation. RoHS compliant and lead-free soldering capable, it prioritizes environmental responsibility. Upgrade your automotive connector accessories with this high-quality MQS housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379102-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 16 V DC |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 18 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .996 in |
Cable Exit Angle: | 180° |
Height: | .295 in, 7.5 mm |
Width: | 17 mm, .669 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379102-1 |
SKU: | AMP1379102-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |