1379114-3
12pos MQS .63 header 180deg
Enhance your automotive connectivity with our MQS series brown connector. Designed for signal applications, this through-hole solder connector features vertical mounting orientation and PCB retention for secure assembly. With 12 positions and a termination method compliant with UL 94-HB flammability standards, it ensures reliable performance in demanding environments. Operating temperature ranges from -40 to 85°C, making it suitable for a wide range of automotive applications. Its tin-plated interface and 12V DC voltage rating guarantee efficient signal transmission. The 2.54mm pitch and compact dimensions facilitate easy integration into your PCB layout. RoHS compliant and packaged in trays for convenience, this connector is a dependable choice for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379114-3 |
Color: | Brown |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 648 |
Number of Positions: | 12 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 12 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 17 mm, .669 in |
PCB Mount Alignment: | With |
Length: | 1.587 in, 40.3 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15544 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.3 mm, .799 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379114-3 |
SKU: | AMP1379114-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/03/2018 | P-18-015920 - Manufacturing location change. Following molding Part Numbers will be transferred from TE Ku im Czech republic to TE Morocco Tangier: PN 1379115-1, PN 1379115-2, PN 1379115-3, PN 1-1379115-2. | Download |