| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379165-4 |
| Color: | Yellow |
| Series: | MQS |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 585 |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 4 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | .339 in, 8.6 mm |
| PCB Mount Alignment: | With |
| Length: | 20.4 mm, .803 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 208-15592 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 18.7 mm, .736 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379165-4 |
| SKU: | AMP1379165-4 |
1379165-4
| Heilind Number: | AMP1379165-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379165-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our vertical-mount MQS connector. Featuring four signal positions, this yellow connector is designed for efficient signal transmission in demanding environments. With a pitch of 2.54mm, it ensures secure PCB attachment, while the through-hole solder termination method guarantees reliable performance. Operating flawlessly at temperatures ranging from -40 to 85°C, this component is built to withstand extreme conditions. UL 94-HB compliant for material flammability, it meets stringent safety standards. Wave solder capable up to 260°C, it offers ease of assembly. Crafted for durability and efficiency, this connector is a vital component for your automotive applications.

