1379165-7

4pos MQS .63 header 180deg THR

Enhance automotive connectivity with this durable MQS connector, designed for optimal performance in signal applications. Featuring four positions and a 2.54mm pitch, it ensures reliable transmission within electronic systems. With a vertical mount orientation and through-hole termination method, installation is efficient and secure. Operating seamlessly in a wide temperature range from -40 to 85°C, it's suitable for diverse environmental conditions. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Trust in its UL 94-HB material flammability rating, ensuring safety in automotive applications. Perfect for PCB integration, this connector offers enhanced functionality with a compact design. Upgrade your automotive electronics with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379165-7
Color: Black
Series: MQS
Number of Rows: 1
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch: .1 in, 2.54 mm
Voltage: 12 V DC
Package Quantity: 585
Number of Positions: 4
Mount Orientation: Vertical/180°
GPL: N04
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Number of Signal Positions: 4
Tab Width: .025 in, .63 mm
ECCN: EAR99
Connector Width: .339 in, 8.6 mm
PCB Mount Alignment: With
Length: 20.4 mm, .803 in
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .025 in, .63 mm
Interface Number: 208-15592
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 18.7 mm, .736 in
Material Flammability Standard: UL 94-HB
Part Aliases: 1379165-7
SKU: AMP1379165-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: