1379209-2
26W COVER ASSEMBLY
Enhance the durability and functionality of your Timer Connector System with this essential Cover Assembly. Designed in sleek black, this accessory boasts a sturdy PBT GF body material and comes with a Strain Relief Included for added protection. With 26 number of positions and a 90° cable exit angle, it ensures a secure and reliable connection in automotive applications. Packaged in a box for convenience, this component is a must-have for maintaining optimal performance. Explore our range of Automotive Connector Accessories for more essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379209-2 |
Color: | Black |
Series: | Timer Connector System |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 280 |
Number of Positions: | 26 |
GPL: | N06 |
Packaging: | Box |
GPL Description: | Automotive |
Product Code: | M236 |
Cable Exit Angle: | 90° |
Part Aliases: | 1379209-2 |
SKU: | AMP1379209-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |