1379659-3
8W PLUG HOUSING ASSY BLUE
Introducing our TH/.025 Connector System, a reliable solution for automotive applications. This housing, designed for female terminals, features two rows with a .087-inch pitch, ensuring secure connections. With a voltage rating of 14 V DC and UL 94-HB flammability standard compliance, it meets strict safety requirements. Offering eight positions and compatibility with various wire-to-wire, wire-to-board, and wire-to-device configurations, it provides versatility in circuit setups. The durable PBT body, in a sleek blue color, guarantees longevity even in harsh environments, with an operating temperature range of -40 to 100 °C. Its compact design, measuring .512 inches in length, .622 inches in height, and .827 inches in width, makes it suitable for space-constrained installations. Featuring a 180° cable exit angle and primary locking feature on the terminal, it ensures secure and stable connections. Whether for signal transmission or power delivery, this connector system is a dependable choice for automotive setups, compliant with RoHS regulations for environmental responsibility. Upgrade your connectivity solutions with this high-performance accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1379659-3 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .512 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 21 mm, .827 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379659-3 |
SKU: | AMP1379659-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |