1379671-1
40W PLUG HSG ASSY BLACK
Discover the essential TH/.025 Connector System, a crucial component for automotive applications. This housing, designed for female terminals, boasts a two-row configuration with a pitch of .087 inches (2.2 mm), ensuring secure connections. With a voltage rating of 14 V DC and UL 94-HB flammability standard compliance, it guarantees reliable performance. Featuring 40 positions and a compact design, it facilitates efficient signal transmission. The black PBT body, operating flawlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), offers durability in diverse environments. Its 180° cable exit angle and 15.8 mm height provide versatility in installation, while the presence of terminal position assurance enhances assembly accuracy. With RoHS compliance and lead-free solder process compatibility, this connector system prioritizes environmental responsibility. Explore its seamless functionality in various automotive connectivity setups.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1379671-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 40 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | 1.819 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 21 mm, .827 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379671-1 |
SKU: | AMP1379671-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |