1379671-3
40W PLUG HSG ASSY BLUE
Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless wire-to-wire integration. This housing accommodates female terminals across two rows, ensuring efficient signal transmission. With a pitch of 2.2mm, it offers precision in assembly, while its 180° cable exit angle and compact dimensions enhance installation flexibility. Crafted from durable PBT material meeting UL 94-HB flammability standards, this connector guarantees reliability in harsh environments. Operating flawlessly in temperature ranges from -40 to 100°C, it's ideal for automotive applications. Featuring 40 positions and a 12V nominal voltage architecture, it's perfect for various circuit requirements. The blue housing with a height of 15.8mm adds a touch of visual distinction, while its serviceable design ensures easy maintenance. Trust in the primary locking feature for secure connections, making it a valuable addition to your automotive connector accessories inventory. With RoHS compliance and lead-free solder processes, it's also environmentally friendly. Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless wire-to-wire integration. This housing accommodates female terminals across two rows, ensuring efficient signal transmission. With a pitch of 2.2mm, it offers precision in assembly, while its 180° cable exit angle and compact dimensions enhance installation flexibility. Crafted from durable PBT material meeting UL 94-HB flammability standards, this connector guarantees reliability in harsh environments. Operating flawlessly in temperature ranges from -40 to 100°C, it's ideal for automotive applications. Featuring 40 positions and a 12V nominal voltage architecture, it's perfect for various circuit requirements. The blue housing with a height of 15.8mm adds a touch of visual distinction, while its serviceable design ensures easy maintenance. Trust in the primary locking feature for secure connections, making it a valuable addition to your automotive connector accessories inventory. With RoHS compliance and lead-free solder processes, it's also environmentally friendly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1379671-3 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 40 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | 1.819 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 21 mm, .827 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379671-3 |
SKU: | AMP1379671-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |