1379674-3
4W TAB HSG CODING 3 BLUE
Enhance your automotive connectivity with our TH/.025 Connector System, designed for seamless wire-to-wire integration. This housing for male terminals boasts a single row configuration, with a pitch of 2.2mm (.087 inches) for precise alignment. Operating at 14V DC, it ensures reliable performance in signal applications, with built-in polarization for secure mating. Constructed from UL 94-HB rated PBT material, it guarantees durability in harsh environments, with an impressive operating temperature range of -40 to 100°C (-40 to 212°F). Featuring four positions and a 180° cable exit angle, this connector system offers versatile installation options. Its compact design, with dimensions of 11.75mm (.463 inches) in height and 33.4mm (1.315 inches) in width, makes it ideal for space-constrained setups. With serviceability and terminal position assurance, it's a dependable choice for automotive applications. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Elevate your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1379674-3 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N22 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | .551 in |
Cable Exit Angle: | 180° |
Height: | 11.75 mm, .463 in |
Width: | 1.315 in, 33.4 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379674-3 |
SKU: | AMP1379674-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |