Introducing the TH/.025 Connector System, a reliable solution for automotive applications. This housing, designed for male terminals, features two rows with a pitch of 2.2mm and can accommodate 24 positions. With a voltage rating of 14V DC and UL 94-HB flammability standard compliance, it ensures safety and performance. The housing is constructed from PBT material and operates seamlessly in temperatures ranging from -40°C to 100°C. Featuring a black body color, it measures 1.252 inches in length, 1.335 inches in width, and 0.579 inches in height. With a 180° cable exit angle and without sealability, it offers versatility in connectivity. The primary locking feature on the terminal ensures secure mating, while the absence of lead-free solder process capability makes it ideal for various assembly methods. Suitable for signal circuit applications, this connector accessory is serviceable and essential for automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1379681-1
Series: TH/.025 Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .087 in, 2.2 mm
Voltage: 14 V DC
Row Spacing: .118 in, 3 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 24
GPL: N22
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Wire
Length: 1.252 in
Cable Exit Angle: 180°
Height: 14.7 mm, .579 in
Width: 1.335 in, 33.9 mm
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1379681-1
SKU: AMP1379681-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: