1379731-1
18pos MQS .63 header 90deg THR
Enhance your automotive connections with this high-performance MQS connector, designed for signal applications. Featuring 18 positions with a convenient 2.54mm pitch, it ensures reliable Through Hole - Solder termination for seamless integration on your printed circuit board. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, this connector prioritizes safety and durability. Its horizontal mount orientation, along with a locking interface, guarantees secure installation. Tin plating on the interface ensures optimal conductivity, while the absence of shields and sealable features simplifies maintenance. Whether for panel or PCB mounting, this connector, packaged in a convenient tray, is the perfect choice for automotive applications. Fully RoHS compliant, it meets the highest standards for environmental responsibility. Elevate your connectivity with the M185 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379731-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Number of Positions: | 18 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 1801400-PSA |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379731-1 |
SKU: | AMP1379731-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |