1393030-4
SSR SRS,PANEL MNT, 25A,240V AC - AC I/P
Introducing a reliable solution for your power relay needs - the SSR SRS Panel Mount Relay. With a sturdy chassis mount design, this relay is capable of handling up to 25A at 240V AC, making it ideal for a variety of industrial applications. Featuring a single pole single throw normally open contact arrangement, it ensures seamless operation. The input voltage range of 90-280V AC allows for versatile compatibility, while the maximum output voltage of 280V AC guarantees efficient performance. Designed for durability, this relay operates smoothly in temperatures ranging from -30 to 80°C. With termination via screws, installation is a breeze. Trust in this high-quality relay for your power switching requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1393030-4 |
Mount Type: | Chassis Mount |
Output Type: | AC |
Maximum Output Voltage: | 280 V |
Termination Type: | Screws |
Operating Temperature Range: | -30 - 80 °C |
Contact Arrangement: | 1 Form A (SPST-NO) |
Input Voltage: | 90 - 280 VAC |
SKU: | AMP1393030-4 |
series: | Potter & Brumfield SSR |
Case Color: | Black |
Product Weight: | 98 g / 3.45 oz |
Output Switching: | Zero |
Switch Arrangement: | 1 Form A (SPST-NO) |
Dimensions (L x W x H) (Approximate): | 45 x 57.8 x 36.5 mm / 1.772 x 2.276 x 1.437 in |
Input Voltage Typical: | 90 - 280 VAC |
Insulation Initial Dielectric Between Contacts & Coil: | 4000 Vrms |
Output Current (Min): | .1 A |
Output Current Rating: | .1 - 25 Arms |
Output Voltage Rating (AC Relays): | 24 - 280 Vrms |
Relay Housing Style: | Hockey Puck |
Coupling: | Optical |
R-Switch & slimSSR Relays: | No |
Power Relay Type: | Solid State |
Supplier Product: | Power Relays |
Part Alias: | 1393030-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/09/2015 | P-15-012047 - Product improvement. Introduction of anti-rotational barriers around screw regions. Shift in the location of the input status LED. Change of TE logo. Last order date for old design product is 06-Nov-2015. Any orders to be placed for the old design need to be coordinated through Madhumitha Elango, Product Manager. | Download |