1393105-2

Heilind Number:AMP1393105-2
Manufacturer:TE Connectivity
Manufacturer Number:1393105-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KRPA-5DG-110=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393105-2
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:10000 Ω
Coil Voltage:110 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1393105-2

Detailed Description

Enhance the efficiency and reliability of your electrical systems with the KRPA-5DG-110 Relay. Featuring a durable silver cadmium oxide contact material, this single-pole relay ensures seamless connectivity at a maximum voltage of 240 VAC. With a coil voltage of 110 VDC and a low coil resistance of 10000 Ω, it offers optimal performance in a wide operating temperature range from -45 to 70 °C. The 1 Form C contact arrangement guarantees versatile application potential, making it a crucial component in HVAC and other power relay systems. Rest assured of its compliance with RoHS standards, further underscoring its quality and environmental responsibility. Elevate your relay solutions with this essential component for seamless and efficient electrical control.