MDR-135-1

MDR-135-1=MDR

Enhance your power relay system with the MDR-135-1. With a robust amperage rating of 10A and a screw mount type for secure installation, this relay ensures reliable performance in various applications. Featuring four poles and a 4 Form C contact arrangement, it offers versatile switching capabilities. The contact material, Silver Cadmium Oxide (AgCdO), guarantees efficient conduction, while the coil voltage of 28VDC and contact voltage of 125VDC cater to diverse power requirements. Operating temperature range of 0-65°C ensures stable functionality in different environments. With RoHS compliance and high-quality construction, the MDR-135-1 is a dependable choice for your power relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity MDR-135-1
Amperage:10 A
Mount Type:Screw
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:4
Coil Current:.362 A
Coil Voltage:28 VDC
Contact Voltage:125 VDC
Operating Temperature Range:0 - 65 °C
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:28 VDC
Part Aliases:MDR-135-1
SKU:AMP1393139-7
series:CII MDR Series
Terminal Type:Screw Terminals
Base Dimensions:66.68 x 66.68 mm / 2.625 x 2.625 in
Product Height:79.5 mm / 3.13 in
Coil Magnetic System:Non-Latching
Coil Power Rating DC:10000 mW
Actuating System:DC
Coil Power Rating:10 W
Insulation Initial Dielectric Between Contacts & Coil:1308 V
Power Relay Type:Rotary
Supplier Product:Power Relays
Part Alias:1393139-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: