T77S1D10-05

T77S1D10-05

Enhance your circuit board with the high-performance T77S1D10-05 relay. Designed for reliable power switching, this component features a single pole with 1 Form A (NO) contact arrangement, ensuring seamless operation. With an amperage of 10A and a maximum switching voltage of 30VDC / 277VAC, it offers robust functionality for various applications. The silver cadmium oxide (AgCdO) contact material guarantees efficient conductivity, while the 5VDC coil voltage and 56Ω coil resistance provide optimal control. RoHS compliant and crafted for durability, this power relay is a must-have for your electronic projects. Elevate your designs with the T77S1D10-05.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T77S1D10-05
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:56 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1393194-7
Product Weight:9 g / .318 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:PCB-THT
Product Height:14.7 mm / .579 in
Height Class (Mechanical):14 - 15 mm
Insulation Clearance Between Contact & Coil:3.2 mm / .126 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:18.2 mm / .717 in
Length Class (Mechanical):16 - 20 mm
Product Width:10.2 mm / .4 in
Width Class (Mechanical):10 - 12 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:400 - 500 mW
Coil Power Rating DC:450 mW
Coil Special Features:UL Coil Insulation Class F
Contact Switching Load (Min):100mA @ 5V
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Creepage Between Contact & Coil:6.4 mm / .252 in
Insulation Creepage Class:5.5 - 8 mm
Insulation Initial Dielectric Between Coil & Contact Class:3500 - 4000 V
Insulation Initial Dielectric Between Open Contacts:750 Vrms
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
Power Relay Type:Standard
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTIII
Supplier Product:Power Relays
Part Alias:1393194-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/03/2019E-19-006200 - TE decided to unify the resin material of OJ/OJE/OJT/T77/PCH relay bobbin component. Currently more than 90% bobbin is using material PBT RG301, and the remaining 10% bobbin will change from material from PBT 5010GN6-30 to PBT RG301.
Download
09/18/2018E-18-012095 - Packaging Change. Packaging optimizing, change to the new simple packaging tray, that customer can easily take the relay from the tray, as the attachment shows, will keep the same packaging carton, and no impact to relay function
Download
02/21/2014E-14-000531 - Document Clarification. As our UL and CSA safety certificate be combined together.so,we'd like to put the safety approve symbol on the marking,Download
10/21/2013E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts.Download