T77S1D10-12

T77S1D10-12

Enhance your circuitry with the T77S1D10-12 Power Relay, designed for seamless integration on printed circuit boards. With a reliable silver cadmium oxide contact material, this relay ensures optimal conductivity at a maximum switching voltage of 30 VDC or 277 VAC. Boasting a single pole and 1 Form A (NO) contact arrangement, it offers versatility in various applications. Operating at 12 VDC, the coil resistance of 320 Ω guarantees efficient performance. With RoHS compliance and a contact voltage rating of 250 VAC or 30 VDC, this relay prioritizes both environmental sustainability and electrical safety. Upgrade your relay system with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T77S1D10-12
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
Part Aliases:T77S1D10-12
SKU:AMP1393194-9
Product Weight:9 g / .318 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:PCB-THT
Product Height:14.7 mm / .579 in
Height Class (Mechanical):14 - 15 mm
Insulation Clearance Between Contact & Coil:3.2 mm / .126 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:18.2 mm / .717 in
Length Class (Mechanical):16 - 20 mm
Product Width:10.2 mm / .4 in
Width Class (Mechanical):10 - 12 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:400 - 500 mW
Coil Power Rating DC:450 mW
Coil Special Features:UL Coil Insulation Class F
Contact Switching Load (Min):100mA @ 5V
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Creepage Between Contact & Coil:6.4 mm / .252 in
Insulation Creepage Class:5.5 - 8 mm
Insulation Initial Dielectric Between Coil & Contact Class:3500 - 4000 V
Insulation Initial Dielectric Between Open Contacts:750 Vrms
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
Power Relay Type:Standard
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTIII
Supplier Product:Power Relays
Part Alias:T77-S1D1012,1393194-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/21/2014E-14-000531 - Document Clarification. As our UL and CSA safety certificate be combined together.so,we'd like to put the safety approve symbol on the marking,Download
10/21/2013E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts.Download