| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393212-7 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 7255 Ω |
| Coil Current: | .015 A |
| Coil Voltage: | 110 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 110 VDC |
| SKU: | AMP1393212-7 |
1393212-7
| Heilind Number: | AMP1393212-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1393212-7 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board's performance with the T92S7D12-110 Power Relay, a robust component designed for seamless electrical control. With a heavy-duty amperage rating of 30A, this relay ensures efficient power transmission. Crafted with high-quality Silver Cadmium Oxide contacts, it guarantees reliable conductivity and longevity. Featuring a 2 Form A (NO) contact arrangement, it offers versatile switching capabilities. Operable at a wide temperature range from -55 to 85°C (-67 to 185°F), it is suitable for various environments. With a coil voltage of 110VDC and a maximum output voltage of 600VAC, it accommodates diverse power requirements. Ideal for HVAC systems and other industrial applications, this RoHS-compliant relay is a vital component for ensuring seamless electrical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||

