1393219-4
PE014006
Experience efficient power relay operation with our PE014006 model, featuring a 5 A amperage and a reliable printed circuit board mount type for seamless integration. Crafted with silver nickel (AgNi) contact material, this relay ensures high conductivity and durability. With a single pole design and 1 Form C (CO) contact arrangement, it guarantees optimal performance in your circuit. The coil resistance of 172 Ω and coil voltage of 6 VDC provide precise control, while the maximum switching voltage of 400 VAC and contact voltage of 250 VAC offer versatility in power management. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on quality. Perfect for various applications, our power relay is a dependable choice for your electronic needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393219-4 |
Amperage: | 5 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Nickel (AgNi) |
Number of Poles: | 1 |
Coil Resistance: | 172 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 400 VAC |
Contact Voltage: | 250 VAC |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP1393219-4 |
series: | SCHRACK Miniature PCB Relay PE bistable |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | PCB-THT |
Insulation Clearance Class: | 2.5 - 4 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 200 - 300 mW |
Coil Power Rating DC: | 209 mW |
Insulation Creepage Class: | 3 - 5.5 mm |
Power Relay Type: | Standard |
Environmental Category of Protection: | RTII |
Supplier Product: | Power Relays |
Part Alias: | 1393219-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |