| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393230-7 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Contact Plating: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 54 Ω |
| Coil Current: | .09 A |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 300 VDC, 400 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC, 30 VDC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 5 VDC |
| SKU: | AMP1393230-7 |
1393230-7
| Heilind Number: | AMP1393230-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1393230-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the RP3SL005 Power Relay, designed for seamless connectivity and efficient power management. With a robust amperage of 16A and a reliable Printed Circuit Board mount type, this relay ensures dependable performance in various applications. Its Silver Tin Indium contact material and Silver Tin Oxide plating guarantee long-lasting durability, while the 1 Form A (NO) contact arrangement offers versatile switching capabilities. Operating at a wide temperature range from -40 to 70°C, it is suitable for both indoor and outdoor use. The RoHS compliance further underscores its commitment to environmental sustainability. Elevate your relay solutions with the RP3SL005.

