1393236-2

Heilind Number:AMP1393236-2
Manufacturer:TE Connectivity
Manufacturer Number:1393236-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092-A1005-A301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393236-2
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:147 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393236-2

Detailed Description

Enhance your circuit board setups with the V23092-A1005-A301 Power Relay, a reliable component designed for seamless integration. With a low coil resistance of 147 Ω and a coil voltage of 5 VDC, this relay operates efficiently at a current rating of 6 A. Featuring a single pole configuration and 1 Form C (CO) contact arrangement, it offers versatile switching capabilities for your applications. The contact material, Silver Tin Oxide (AgSnO2), and gold plating ensure optimal conductivity and durability. Compliant with RoHS standards, it is a sustainable choice for your projects. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay guarantees safe and reliable performance. Upgrade your power relay systems with this high-quality component, perfect for a wide range of industrial and electronic applications.