1393240-3

Heilind Number:AMP1393240-3
Manufacturer:TE Connectivity
Manufacturer Number:1393240-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393240-3
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:28800 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393240-3

Detailed Description

Introducing the RT314110 Power Relay, a reliable and efficient solution for your electrical control needs. With a high amperage rating of 16A, this relay is perfect for handling heavy-duty applications. Designed for easy installation on Printed Circuit Boards, it features a Socket mount type for secure placement. The contact material, Silver Nickel (AgNi90/10), ensures excellent conductivity and durability. This single-pole relay operates at a coil voltage of 110VDC, with a coil resistance of 28800Ω. Its 1 Form C (CO) contact arrangement allows for versatile switching capabilities. Meeting RoHS compliance standards, you can trust in the quality and environmental responsibility of this product. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, the RT314110 is suitable for a wide range of applications in industrial and commercial settings. Upgrade to this power relay for dependable performance and peace of mind.