| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393240-6 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 8100 Ω |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1393240-6 |
1393240-6
Specifications
Detailed Description
Introducing the RT314615 Power Relay, a high-performance component designed for efficient power switching applications. With a robust amperage rating of 16A and a coil voltage of 115VAC, this relay offers reliable operation in diverse electrical systems. Featuring a single pole configuration and silver nickel contact material, it ensures excellent conductivity and longevity. The 1 Form C contact arrangement allows for versatile control options, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in sockets or printed circuit boards, the RT314615 is a dependable choice for power distribution and management tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() | |
| TE Connectivity 1-1415539-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 06/26/2023 | P-23-024225 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||
| 09/30/2013 | P-13-009124 - In addition to the currently used plated contacts, TE is planning to use welded contacts for the RT1pole series with AgNi contacts. Numerous tests have been completed and TE confirms the same performance for the welded contacts. Start for implementation into the series production is planned for September 2013. | Download | |||


