1393244-7

Heilind Number:AMP1393244-7
Manufacturer:TE Connectivity
Manufacturer Number:1393244-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT444730

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393244-7
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:32500 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO)
SKU:AMP1393244-7

Detailed Description

Experience reliable performance with our RT444730 Power Relay. Designed for Printed Circuit Board mounting, this high-quality relay features Silver Nickel contact material for enhanced conductivity. With 2 poles and a contact arrangement of 2 Form A (NO), it offers versatile switching capabilities. Operating at 8A, it ensures efficient power management. The coil resistance of 32500Ω and coil voltage of 230VAC make it suitable for various applications. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay guarantees safe and stable operation. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your power relay system with this durable and efficient component.