1393304-9
V23134J1052D642-EV-CBOX
Introducing the V23134J1052D642-EV-CBOX Power Relay F, a high-performance automotive relay designed for reliable power management. Featuring a plug-in mount type for easy installation, this relay ensures seamless operation in various automotive applications. Crafted with durable silver alloy (Ag Alloy) contacts, it guarantees optimal conductivity and longevity. With an overall width of 1.019 inches and a height of .98 inches, it offers a compact yet robust solution. The 1 Form A (NO) contact arrangement and a contact current rating of <50 A make it suitable for handling high-power loads. Operating at a coil voltage of 12 VDC and a coil resistance of 90 Ω, this relay delivers efficient performance while meeting RoHS compliance standards. Upgrade your automotive power system with the V23134J1052D642-EV-CBOX Power Relay F for enhanced reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393304-9 |
Series: | Power Relay F |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.019 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.019 in, 25.9 mm |
Coil Resistance: | 90 Ω |
Coil Voltage: | 12 VDC |
Contact Current Rating: | <50 A |
Contact Arrangement: | 1 Form A (NO) |
SKU: | AMP1393304-9 |
Weight: | 38 g / 1.3 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 25 - 30 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1600 mW |
Coil Power Rating Class: | <1.5W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 70 A |
Contact Limiting Continuous Current: | 70 A |
Contact Limiting Making Current: | 240 A |
Contact Limiting Short-Time Current: | 300 A |
Rated Voltage: | 12 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 70 A |
Maxi Relay Coil Magnetic System: | Monostable, DC |
Mounting Brackets: | With |
Relay Type: | Power Relay F7 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RT I |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Maxi Relays |
Part Alias: | V23134J1052D642 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2020 | P-20-020044 - Product Improvement. we hereby inform you upfront about a tool replacement for Power F Frame to continuously meet all specification requirements. This PCN is for information purposes only, with no need to release this change. | Download |
06/27/2014 | P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. | Download |