1393367-2
GET-SOCKET TERMINAL, SILVER VE
Enhance your terminal connections with this high-performance GET-SOCKET TERMINAL in a sleek Silver VE finish. Designed for reliable power delivery, it boasts a 9A amperage rating and features a F-Crimp type for secure attachment to wires ranging from .22 to .35mm². With a durable tin contact plating and operating temperature range of -40 to 125°C (-40 to 125°F), it's perfectly suited for automotive, truck, bus, and off-road applications. Its receptacle style and primary locking feature ensure a clean and stable connection, meeting RoHS compliance standards for added peace of mind. Upgrade your terminal setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393367-2 |
Amperage: | 9 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | .22 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1393367-2 |
series: | Get .64 Connector System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.2 - 1.4 mm / .043 - .065 in |
Wire Size Search: | 22 AWG / 23 AWG / .22 mm² / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2014 | E-14-012287 - Product Improvement. TE is implementing this change on existing manufacturing plating processes using proven tin plating baths. Key benefits of this change will be to help eliminate silver plating build-up on termination applicators, as well as changing to a more preferred plating within the crimp area. |
Download |
01/06/2014 | P-13-009760 - Manufacturing location change. | Download |