2151540-1
OCEAN_2.0_APPLICATOR-S-055F070O
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-055F070O, a versatile tool designed for precise termination tasks. This applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Featuring a Mechanical feed type, it offers smooth operation for seamless workflow integration. Compliant with RoHS standards, it prioritizes sustainability without compromising on performance. A must-have for any industrial setting, this applicator is a valuable addition to your toolkit for connectors and terminations. Elevate your workmanship with this high-quality instrument.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151540-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151540-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2019 | E-19-000253 - Product Improvement. Item 9, floating shear, part number 1-318707-4 was changed. Change was due to a drafting error on the previous revision. No change is necessary to current revision applicators. | Download |
04/30/2019 | E-18-018200 - Product Improvement. Changes were to improve crimp results on both male and female terminals. No change is necessary to current revision applicators. | Download |