R10-E1X2-V700

Heilind Number:AMP1393766-9
Manufacturer:TE Connectivity
Manufacturer Number:R10-E1X2-V700
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1X2-V700

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity R10-E1X2-V700
SKU:AMP1393766-9

Detailed Description

Enhance your electrical system with the R10-E1X2-V700=R10 Power Relay, a reliable component designed for seamless performance. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring high conductivity, and a coil resistance of 700 Ω, this relay offers efficient power transmission. Operating at a coil voltage of 24 VDC and contact voltage of 120 VAC, it's suitable for various applications. The 2 Form C (CO) contact arrangement provides versatility in switching, while the RoHS compliance guarantees eco-friendly usage. Whether used in industrial or commercial settings, this relay, with a compact Socket mount type and 2 poles, is a durable and essential component. Operating smoothly in temperatures ranging from -55 to 75 °C, it's built to withstand harsh conditions. Upgrade your system with this high-performance Power Relay.