1394048-1
MQS BU-GEH 12P
Enhance your automotive connectivity with the MQS BU-GEH 12P housing, designed for female terminals in wire-to-board and wire-to-device applications. This versatile component offers two rows of 12 positions, with a 2.54mm pitch and 5.5mm row spacing for efficient signal transmission. Constructed from durable UL 94-HB rated PBT GF, it guarantees reliable performance in temperatures ranging from -40 to 120°C. Featuring a 180° cable exit angle and black body color, it seamlessly integrates into your system. With polarization and terminal position assurance, it ensures secure mating and prevents misalignment. Ideal for automotive circuit applications, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connectivity solutions with the MQS BU-GEH 12P housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394048-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Strain Relief: | Add By Accessory |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Height: | .276 in, 7 mm |
Width: | 16 mm, .63 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | Z |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394048-1 |
SKU: | AMP1394048-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |