1394277-1
SCHUTZKAPPE F4+7P
Protect your automotive connectors with the SCHUTZKAPPE F4+7P Cover in sleek black. Designed for wire-to-wire and wire-to-board applications, this essential accessory ensures secure and reliable connections in industrial and commercial transportation settings. Made from durable PA GF material with UL 94-HB flammability standard compliance, it offers peace of mind in all operating conditions, from -40 to 120°C (-40 to 248°F). With a package quantity of 500, this accessory is a must-have for maintaining the integrity of your 4 and 7 position connectors. Trust in its quality and RoHS compliance for environmentally conscious solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1394277-1 |
Color: | Black |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | PA GF |
Package Quantity: | 500 |
Number of Positions: | 4, 7 |
GPL: | J93 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J673 |
Connector System: | Wire to Board, Wire to Wire |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394277-1 |
SKU: | AMP1394277-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2022 | PCN-22-143834 - Drawing Change. TE Connectivity is making a drawing change to document the use of PBT-type material for the coupling ring component used in EMEA assembly region for the product drawing(s) listed below. | Download |
03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download |
12/30/2019 | P-19-017608 - Replacement of Mold tool. | Download |