1394324-2
2,5MM STIFTSTECK 4P
Enhance your automotive connectivity with this rugged housing designed for male terminals, providing reliable performance in industrial and commercial transportation applications. With IP67 and IP69K ratings, it ensures protection against water and dust ingress, while its UL 94-HB compliant PBT GF material guarantees durability. Featuring four positions and a cable exit angle of 180°, this connector system is suitable for wire-to-board and wire-to-device configurations. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it accommodates 12V, 24V, 42V, and 48V nominal voltage architectures. The black housing, with a height of 1.01 inches, offers a secure connection with a primary locking feature on the terminal. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your automotive needs. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394324-2 |
Gender: | Housing for male terminals |
IP Rating: | IP67, IP69K |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | J11 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J601 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .905 in |
Cable Exit Angle: | 180° |
Height: | 1.01 in, 25.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | No |
Mating Pin Diameter: | .098 in, 2.5 mm |
Connector Code : | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394324-2 |
SKU: | AMP1394324-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |