1394522-3
MIXED SOCKET HOUSING, 42POS. ,
Enhance signal connectivity in industrial and commercial transportation applications with this 42-position Mixed Socket Housing from the Timer Connector System. Designed for female terminals, this robust housing features a 4mm pitch and IP67-rated protection for reliable performance in demanding environments. Crafted from UL 94-HB compliant PBT GF material, it ensures durability and safety. With a 90° cable exit angle and a compact size of 3.996" x 1.712" x 1.094", it offers versatility in installation. The blue housing with a strain relief feature and terminal position assurance capability further enhances its functionality. Suitable for wire-to-wire connections, this connector accessory is serviceable and operates efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F). Its hybrid connector design and primary locking feature on the terminal provide added security. Ideal for various automotive applications, this housing is part of a comprehensive range of automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394522-3 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Strain Relief: | Yes |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 42 |
GPL: | J95 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J655 |
Connector System: | Wire to Wire |
Length: | 3.996 in |
Cable Exit Angle: | 90° |
Height: | 1.094 in, 27.8 mm |
Width: | 1.712 in, 43.5 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm |
Body Color: | Blue |
Serviceable: | Yes |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394522-3 |
SKU: | AMP1394522-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |