1394759-2
MAG MATE CONT.MKII
Introducing the MAG MATE CONT.MKII, a cutting-edge solution for seamless connectivity. Part of the MAG-MATE series, this terminal boasts IDC Standard termination method for effortless installation. Featuring Leaf terminals, it guarantees secure and reliable connections. Designed for Magnet Wire applications, it ensures optimal performance. Rest assured, this product is fully compliant with RoHS regulations. Perfect for a wide range of industries, from automotive to telecommunications, the MAG MATE CONT.MKII is a must-have for any project requiring efficient and durable wire termination. Experience the convenience and quality it offers firsthand.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394759-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP1394759-2 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .02 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .254 mm / .01 in |
Overall Length: | 7.6 mm / .3 in |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 3.9 mm / .153 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |