140665
.250 FASTON TAB 01P
Enhance your PCB connectivity with these Through Hole Tab Terminals. Featuring a 45° terminal angle for optimal positioning, they ensure secure and efficient connections. With a straight orientation and stud mount design, installation is a breeze. Perfect for various applications, these RoHS-compliant terminals are a reliable choice for professional use. Upgrade your setup with these high-quality components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 140665 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP140665 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 5.28 mm / .208 in |
Stud Diameter: | 5.2 mm |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |