141036-1
FASTON TAB .250 UNPLTD
Enhance your connectivity with our FASTON TAB .250 UNPLTD terminal, perfect for secure and efficient through-hole termination. Featuring a straight orientation and a convenient tab terminal type, it ensures easy installation on your PCBs. With a stud mount mounting style and a 45° terminal angle, it offers versatility in various applications. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this reliable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 141036-1 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP141036-1 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Stud Diameter: | 5.2 mm |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |