140734-2
FASTON .250 SERIES (6.3 MM)
Enhance your PCB connectivity with our Faston .250 Series terminals, designed for efficient through-hole installation. Featuring a straight orientation and a 45° terminal angle, they ensure a secure and reliable connection for your applications. With a tab terminal type and stud mount mounting style, these terminals offer versatility and convenience in assembly. RoHS compliant, they meet environmental standards while delivering optimal performance. Elevate your connector solutions with these high-quality PCB terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 140734-2 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP140734-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Stud Diameter: | 4.09 mm / .161 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |