140759
FASTON 250 TAB .032 TPBR
Enhance your PCB connectivity with our FASTON 250 Tab .032 TPBR. Designed for efficient termination through hole mounting, these terminals feature straight orientation and a convenient 45° terminal angle for easy installation. RoHS compliant, they meet environmental standards while ensuring reliable performance. Perfect for a variety of applications in the electronics industry, these connectors are essential for achieving secure and durable connections. Upgrade your setup with the high-quality PCB Terminals, and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 140759 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP140759 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.3 mm / .13 in |
Stud Diameter: | 5.2 mm |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |